Microchip TC1303A-Z10EMF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1303A-Z10EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.