
The TC1303A-Z10EMFTR is a dual-output DC-DC converter from Microchip, featuring 500mA and 300mA output currents. It is packaged in a surface-mount DFN package and operates over a temperature range of -40°C to 85°C. The converter is available in tape and reel packaging with a quantity of 3300 units per reel.
Sign in to ask questions about the Microchip TC1303A-Z10EMFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1303A-Z10EMFTR technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 500mA |
| Current - Output 2 | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1303A-Z10EMFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.