LDO Regulator Pos 2.6V 0.05A 5-Pin SOT-23A T/R
Microchip TC2014-2.6VCTTR technical specifications.
| Package/Case | SOT |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 318mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.