
General purpose cable assembly featuring RJ-12 to 6-position test connectors. This specialized assembly offers a lead-free construction and a length of 0.152m or 0.254m. Designed for broad application within general cable assemblies.
Microchip TC2030-MCP-NL technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MPLAB® |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2030-MCP-NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.