The TC2185-2.6VCTTR is a single-output fixed voltage regulator from Microchip. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 318mW. The device is RoHS compliant and features a quiescent current of 80uA. It is available in a surface-mount SOT package.
Microchip TC2185-2.6VCTTR technical specifications.
| Package/Case | SOT |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 318mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.