
The TC562502ECTTR is a 2.5V fixed output voltage regulator from Microchip, packaged in a SOT-23 case. It can handle a maximum input voltage of 10V and a maximum power dissipation of 318mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging.
Microchip TC562502ECTTR technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.