
The TC7136CPL is a LCD driver from Microchip, featuring a PDIP package and through hole mount. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.23W. The device is RoHS compliant and is supplied in a rail or tube packaging format with 10 units per package.
Sign in to ask questions about the Microchip TC7136CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC7136CPL technical specifications.
| Package/Case | PDIP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Through Hole |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7136CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
