IC ADC 40SEG BAR GRAPH 64-MQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |