The TF1508AS10AU100 is an 8-LAB EEPROM from Microchip, packaged in a TQFP. It operates at a maximum frequency of 100MHz and has a propagation delay of 10ns. The device is designed to function within a temperature range of -40°C to 85°C, with a supply voltage of 5V. This component is suitable for high-speed applications.
Microchip TF1508AS10AU100 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Speed Grade | 10 |
| RoHS | Compliant |
No datasheet is available for this part.