SAW Filter 110.592MHz 13dB 680Ohm//5.9pF SMD 8 Pin T/R
Microchip TFS 110D technical specifications.
| Typical Center Frequency | 110.592MHz |
| 3dB Bandwidth | 0.965M(Typ)Hz |
| Load Impedance | 680Ohm//5.9pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 110D to view detailed technical specifications.
No datasheet is available for this part.