SAW Filter 140MHz 13dB 95Ohm//31.8pF SMD 12 Pin T/R
Microchip TFS 140W technical specifications.
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 16.9M(Typ)Hz |
| Load Impedance | 95Ohm//31.8pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 140W to view detailed technical specifications.
No datasheet is available for this part.