SAW Filter 398MHz 13dB 125Ohm//11.9pF SMD 8 Pin T/R
Microchip TFS 398G technical specifications.
| Typical Center Frequency | 398MHz |
| Load Impedance | 125Ohm//11.9pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 398G to view detailed technical specifications.
No datasheet is available for this part.