SAW Filter 456MHz 13dB 477Ohm//3.4pF SMD 10 Pin T/R
Microchip TFS 456H technical specifications.
| Typical Center Frequency | 456MHz |
| Load Impedance | 477Ohm//3.4pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 456H to view detailed technical specifications.
No datasheet is available for this part.