SAW Filter 464.05MHz 13dB 490Ohm//3.8pF SMD 10 Pin T/R
Microchip TFS 464D technical specifications.
| Typical Center Frequency | 464.05MHz |
| Load Impedance | 490Ohm//3.8pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 464D to view detailed technical specifications.
No datasheet is available for this part.