SAW Filter 71MHz 7.6dB 380Ohm//14.2pF Thru-Hole 13 Pin
Microchip TFS 71C technical specifications.
| Typical Center Frequency | 71MHz |
| 3dB Bandwidth | 0.3M(Typ)Hz |
| Load Impedance | 380Ohm//14.2pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 7.6dB |
| Number of Terminals | 13 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 71C to view detailed technical specifications.
No datasheet is available for this part.