SAW Filter 90MHz 13dB 900Ohm//17.9pF SMD 12 Pin T/R
Microchip TFS 90B technical specifications.
| Typical Center Frequency | 90MHz |
| 3dB Bandwidth | 4.2M(Typ)Hz |
| Load Impedance | 900Ohm//17.9pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 13dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 90B to view detailed technical specifications.
No datasheet is available for this part.