Microchip TK5551M-PP technical specifications.
| Package/Case | 120 |
| Depth | 5.9mm |
| Frequency | 125kHz |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 264b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 125 kHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TK5551 |
| Width | 5.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TK5551M-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
