
The TK5561A-PP is a surface mount device with a frequency of 125kHz. It operates within a temperature range of -40°C to 85°C. The device is available in bulk packaging with a quantity of 1000 units. It is not radiation hardened and is not RoHS compliant.
Microchip TK5561A-PP technical specifications.
| Frequency | 125kHz |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TK5561 |
| Width | 5.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TK5561A-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
