Microchip TMEB8704 technical specifications.
| Core Architecture | AVR |
| Evaluation Kit | Yes |
| Frequency | 125kHz |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TMEB8704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
