The TN0104N3-P013 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 2.4A and has a drain to source breakdown voltage of 40V. The device has a drain to source resistance of 1.8R and a power dissipation of 1W. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.8R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.8R |
| Turn-Off Delay Time | 6ns |
| RoHS | Not Compliant |