
The TN0104N3-P013-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.4A and a drain to source breakdown voltage of 40V. The device has a drain to source resistance of 1.8 ohms and a power dissipation of 1W. The TN0104N3-P013-G is available in a package quantity of 2000 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TN0104N3-P013-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.8R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.8R |
| Turn-Off Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN0104N3-P013-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
