Microchip TN0110N3-GP002 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 4.5R |
| Drain to Source Voltage (Vdss) | 100V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Not Compliant |
No datasheet is available for this part.