
MOSFET 100V 3Ohm
Microchip TN0110N3-P013 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 3R |
| Turn-Off Delay Time | 6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
