The TN0110N3-P014-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2A and a drain to source breakdown voltage of 100V. The device also features a drain to source resistance of 3R and a gate to source voltage of 20V. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Microchip TN0110N3-P014-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 3R |
| Turn-Off Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.