The TN0604N3-GP002 is a single N-channel MOSFET from Microchip with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 700mA and a drain to source breakdown voltage of 40V. The device is packaged in a TO-92-3 package and is RoHS compliant. The MOSFET has a maximum power dissipation of 740mW and a fall time of 20ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |