The TN0604N3-GP003 is a single N-channel MOSFET from Microchip, packaged in a TO-92-3 case. It can handle a continuous drain current of 700mA and has a maximum operating temperature range of -55°C to 150°C. The device is RoHS compliant and features a maximum power dissipation of 740mW. Its electrical ratings include a drain to source breakdown voltage of 40V and a gate to source voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |