This N-channel MOSFET has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W. It features a continuous drain current of 500mA and a drain to source breakdown voltage of 60V. The device is packaged in a TO-92-3 package and is available in quantities of 2000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |