The TN0606N3-P002-G is a TO-92 packaged N-channel MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 500mA. It has a drain to source resistance of 1.5 ohms and a gate to source voltage of 20V. The device is rated for a power dissipation of 1W and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.5R |
| RoHS | Compliant |