The TN0606N3-P014 is a TO-92 packaged N-channel MOSFET from Microchip with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 500mA and a drain to source breakdown voltage of 60V. The device has a power dissipation of 1W and a gate to source voltage of 20V. It is available in tape and reel packaging with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.5R |
| Turn-Off Delay Time | 16ns |
| RoHS | Not Compliant |