The TN2540N3-P002 is a TO-92 packaged N-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 175mA and a drain to source breakdown voltage of 400V. The device has a drain to source resistance of 12 ohms and a gate to source voltage rating of 20V. The power dissipation is 1W. The TN2540N3-P002 is available in a package quantity of 2000 units, packaged on a tape and reel.
Microchip TN2540N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 175mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 12R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 12R |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
No datasheet is available for this part.