The TN2640N3-P002-G is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2A and a drain to source breakdown voltage of 400V. The device also features a drain to source resistance of 5R and a gate to source voltage of 20V. It is rated for a power dissipation of 1W and has a turn-off delay time of 20ns.
Microchip TN2640N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 5R |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.