
The TN5325N3-P002 is a TO-92 packaged N-channel transistor from Microchip, rated for 250V drain to source breakdown voltage and 215mA continuous drain current. It features a 7 ohm drain to source resistance and can dissipate up to 740mW of power. The transistor operates within a temperature range of -55°C to 150°C and is available in tape and reel packaging with 2000 units per package.
Microchip TN5325N3-P002 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 215mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 7R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 7R |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
