
The TN5325N3-P014 is a TO-92 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 215mA and a drain to source breakdown voltage of 250V. The device features a drain to source resistance of 7 ohms and a power dissipation of 740mW. The TN5325N3-P014 also has a gate to source voltage of 20V and a fall time of 15ns. It is available in a package quantity of 2000 units, packaged in tape and reel.
Microchip TN5325N3-P014 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 215mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 7R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 7R |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
