Trans MOSFET P-CH 60V 0.32A 3-Pin TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | -60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS | Compliant |