The TP0606N3-GP013 is a single P-channel MOSFET from Microchip, packaged in a TO-92-3 case. It can handle a continuous drain current of up to -320mA and has a drain to source breakdown voltage of -60V. The device features a drain to source resistance of 7 ohms. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | -320mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 7R |
| Drain to Source Voltage (Vdss) | -60V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Weight | 0.016oz |
| RoHS | Compliant |