The TP0606N3-P003 is a P-channel MOSFET from Microchip with a TO-92 package and a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 320mA and a drain to source breakdown voltage of -60V. The device also features a drain to source resistance of 3.5 ohms and a gate to source voltage of 20V. The TP0606N3-P003 is available in a tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 3.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |