The TP0606N3-P013-G is a P-channel MOSFET with a TO-92 package, rated for 320mA continuous drain current and -60V drain to source breakdown voltage. It has a drain to source resistance of 3.5 ohms and can operate with a gate to source voltage of up to 20V. The device is specified to operate over a temperature range of -55°C to 150°C. It is available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 3.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 3.5R |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |