The TP0606N3-P014-G is a P-channel MOSFET with a drain to source breakdown voltage of -60V and a continuous drain current of 320mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a TO-92 package and is available in quantities of 2000. It is suitable for use in a variety of applications where a P-channel MOSFET is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 3.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 3.5R |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |