Sign in to ask questions about the Microchip TP2535N3-G P002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TP2535N3-G P002 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | -350V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2535N3-G P002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.