The TP2535N3-G P014 P-CHANNEL MOSFET from Microchip features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 53A and a drain to source voltage of -350V. The device also has a drain to source resistance of 30R and a gate to source voltage of 20V. The TP2535N3-G P014 is packaged in a TO-92-3 package and is available in quantities of 2000 per reel.
Microchip TP2535N3-G P014 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | -350V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.