The TP2540N3-G P013 is a P-channel MOSFET from Microchip with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 53A and a drain to source voltage of -400V. The device has a maximum power dissipation of 740mW and a gate to source voltage of 20V. It is packaged in a TO-92-3 package and is available in quantities of 2000 on tape and reel.
Microchip TP2540N3-G P013 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | -400V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Turn-Off Delay Time | 20ns |
| RoHS | Not Compliant |
No datasheet is available for this part.