
The TP2540N3-P003-G is a P-channel MOSFET from Microchip, featuring a TO-92 package and a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of -86mA and a drain to source breakdown voltage of -400V. The device also has a drain to source resistance of 25R and a power dissipation of 740mW. It is available in a tape and reel packaging with 2000 units per package.
Microchip TP2540N3-P003-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | -86mA |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 25R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Resistance | 25R |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.