Sign in to ask questions about the Microchip TS68C429AVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS68C429AVR technical specifications.
| Package/Case | PGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65mA |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TS68C429AVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.