Contact for details
Microchip TS80C32X2-MCBR technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.