
The TS87C51RD2-MCM is a surface mount microcontroller from Microchip, featuring a 8051 core architecture and 64KB of OTP memory. It supports UART and USART interfaces and has an internal oscillator. The device operates over a temperature range of 0°C to 70°C and is available in a 160-pin tray packaging. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip TS87C51RD2-MCM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TS87C51RD2-MCM technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Microchip TS87C51RD2-MCM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.