The TSC80251G2D-24CBR is a 24MHz SPI UART bridge with 1KB of RAM and three timers/counters. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 2.7 and 5.5V. The device is packaged in a PLCC and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 24MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 1KB |
| RoHS | Not Compliant |