The TSS463-AA:R is a 4Mbps I/O interface IC from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 9mA and a maximum supply voltage of 5.5V. It is available in a tape and reel packaging format with a quantity of one per package.
Microchip TSS463-AA:R technical specifications.
| Package/Case | SOIC |
| Data Rate | 4Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.