
This surface mount IC is available in a package quantity of 4000 units per reel. It operates within a temperature range of -10°C to 100°C and is compliant with RoHS regulations. The IC is lead free and features a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip U2010B-MFPG3Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2010B-MFPG3Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
