
This surface mount IC is packaged in a SOIC package and is designed to operate within a temperature range of -10°C to 100°C. It features an output current of 2mA and is lead free. The IC is RoHS compliant and available in quantities of 2800 per rail or tube packaging.
Sign in to ask questions about the Microchip U2010B-MFPY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip U2010B-MFPY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2mA |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Microchip U2010B-MFPY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
