
Dual Output Flasher 14-Pin SOIC T/R
Microchip U2044B-MFPG3Y technical specifications.
| Package/Case | SOIC |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Output Current | 100uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.